Molex 73386 Series Male to Male PCB Mount SMA Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 213-5664
- Mfr. Part No.:
- 733860851
- Brand:
- Molex
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.08
(exc. GST)
$12.19
(inc. GST)
Units | Per unit |
1 - 4 | $11.08 |
5 - 9 | $10.77 |
10 - 14 | $10.44 |
15 - 19 | $10.22 |
20 + | $10.03 |
- RS Stock No.:
- 213-5664
- Mfr. Part No.:
- 733860851
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Molex 733860851 is a MCRF plug to SMA plug adapter. It has an impedance of 50 ohms.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male to Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Polarity | Normal |
Series | 73386 |