Huber+Suhner 11_SMA-50-3-56/199_NH Series, Plug Cable Mount SMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9123
- Mfr. Part No.:
- 11_SMA-50-3-56/199_NH
- Brand:
- Huber+Suhner
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$11.834
(exc. GST)
$13.017
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $11.834 | $1,183.40 |
500 + | $10.651 | $1,065.10 |
*price indicative |
- RS Stock No.:
- 205-9123
- Mfr. Part No.:
- 11_SMA-50-3-56/199_NH
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0039 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Polarity | Normal |
Series | 11_SMA-50-3-56/199_NH |
Related links
- Hammers
- Connector Wrenches
- Connector Tool Kits
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Huber+Suhner 16_SMA-50-3-56/199_NE Series 50Ω Right Angle Body
- Huber+Suhner 11_SMA-50-3-56/199_NE Series 50Ω Straight Body
- Huber+Suhner 16_SMA-50-2-100/199_NH Series Solder Termination,...