Huber+Suhner 16_MMCX-50-2-13/111_OE Series, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 205-9154
- Distrelec Article No.:
- 301-97-279
- Mfr. Part No.:
- 16_MMCX-50-2-13/111_OE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.24 |
| 10 - 24 | $17.69 |
| 25 - 49 | $17.13 |
| 50 - 99 | $16.77 |
| 100 + | $16.42 |
*price indicative
- RS Stock No.:
- 205-9154
- Distrelec Article No.:
- 301-97-279
- Mfr. Part No.:
- 16_MMCX-50-2-13/111_OE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMCX Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Series | 16_MMCX-50-2-13/111_OE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMCX Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 16_MMCX-50-2-13/111_OE | ||
- COO (Country of Origin):
- PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact soldered
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Centre contact soldered
Outer contact soldered
Operating temperature -55 °C to 155 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 50Ω Right Angle Body
- Huber+Suhner 16_MMCX-50-1-1/111_OH Series Crimp Termination, Right Angle Body
- Huber+Suhner 50Ω Right Angle Body
- Huber+Suhner 11_MMCX-50-2-4/111_OE Series 50Ω Straight Body
- Huber+Suhner 11_MMCX-50-1-2/111_OE Series 50Ω Straight Body
- Huber+Suhner 16_SMA Series Plug Cable Mount Coaxial PCB Connector Crimp Termination, Right Angle Body
