Huber+Suhner 11_MMCX-50-2-3/111_OH Series, Plug Cable Mount MMCX Connector, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$18.64

(exc. GST)

$20.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$18.64
25 - 49$18.17
50 +$17.89

*price indicative

RS Stock No.:
205-9020
Distrelec Article No.:
302-42-971
Mfr. Part No.:
11_MMCX-50-2-3/111_OH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gender

Male

Coaxial Connector Type

MMCX Connector

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

11_MMCX-50-2-3/111_OH

COO (Country of Origin):
PL
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links