Huber+Suhner 11_MMCX-50-2-4/111_OE Series, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9153
- Mfr. Part No.:
- 11_MMCX-50-2-4/111_OE
- Brand:
- Huber+Suhner
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.26
(exc. GST)
$31.09
(inc. GST)
Units | Per unit |
1 - 9 | $28.26 |
10 - 24 | $27.42 |
25 - 49 | $26.59 |
50 - 99 | $26.05 |
100 + | $25.49 |
- RS Stock No.:
- 205-9153
- Mfr. Part No.:
- 11_MMCX-50-2-4/111_OE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 6 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 6 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0008 kg
Operating temperature -55 °C to 155 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_MMCX-50-2-4/111_OE |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Huber+Suhner 11_MMCX-50-2-3/111_OH Series Crimp Termination, Straight Body
- Huber+Suhner 50Ω Right Angle Body
- Huber+Suhner 16_MMCX-50-2-13/111_OE Series 50Ω Right Angle Body
- Huber+Suhner 11_MMCX-50-1-2/111_OE Series 50Ω Straight Body