Huber+Suhner 24_BNC-75-2-6/133_NE Series, Jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8847
- Mfr. Part No.:
- 24_BNC-75-2-6/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$29.51
(exc. GST)
$32.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.51 |
| 10 - 24 | $28.62 |
| 25 - 49 | $27.77 |
| 50 - 99 | $27.16 |
| 100 + | $26.57 |
*price indicative
- RS Stock No.:
- 205-8847
- Mfr. Part No.:
- 24_BNC-75-2-6/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | Yes | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Series | 24_BNC-75-2-6/133_NE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead Yes | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 24_BNC-75-2-6/133_NE | ||
- COO (Country of Origin):
- CH
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0162 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0162 kg
Operating temperature -65 °C to 165 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Huber+Suhner 24_BNC-75-2-6/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 24_BNC-75-4-3/133_NE Series 75Ω Straight Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-3-1/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-20/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-13/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 16_N-50-2-6/133_NE Series 50Ω Right Angle Body
