Huber+Suhner 24_BNC-50-2-20/133_NE Series Cable Female BNC, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.97

(exc. GST)

$87.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$79.97
10 - 24$77.60
25 - 49$75.24
50 - 99$73.65
100 +$72.07

*price indicative

RS Stock No.:
205-8845
Distrelec Article No.:
302-15-128
Mfr. Part No.:
24_BNC-50-2-20/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Brass

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

165°C

Polarity

Normal

Series

24_BNC-50-2-20/133_NE

Contact Gender

Female

Contact Material

Beryllium Copper Alloy, Brass

Standards/Approvals

IEC 60169-8_MIL-STD-348A/301_CECC 22120

Contact Plating

Gold Plating, Sucoplate Plated

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 4 GHz

Centre contact soldered

Outer contact soldered

Weight 0.0153 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy