Huber+Suhner 24_TNC-50-2-27/133_NE Series, Jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

$56.07

(exc. GST)

$61.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$56.07
10 - 24$54.41
25 - 49$52.73
50 - 99$51.60
100 +$50.50

*price indicative

RS Stock No.:
205-9000
Mfr. Part No.:
24_TNC-50-2-27/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Body Plating

Brass

Polarity

Normal

Series

24_TNC-50-2-27/133_NE

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2.5 GHz 2.5 to 5 GHz
Return loss 32 dB 26 dB
Centre contact crimped
Outer contact crimped
Weight 0.0171 kg
Operating temperature -65 °C to 165 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links