Huber+Suhner 21_BNC-50-2-9/133_NE Series, jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8977
- Mfr. Part No.:
- 21_BNC-50-2-9/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$36.23
(exc. GST)
$39.85
(inc. GST)
Units | Per unit |
1 - 9 | $36.23 |
10 - 24 | $35.12 |
25 - 49 | $34.03 |
50 - 99 | $33.32 |
100 + | $32.59 |
- RS Stock No.:
- 205-8977
- Mfr. Part No.:
- 21_BNC-50-2-9/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0132 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0132 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_BNC-50-2-9/133_NE |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Huber+Suhner 11_N-50-4-9/133_NE Series 50Ω Straight Body
- Huber+Suhner 25_N-50-2-9/133_NE Series 50Ω Straight Body
- Huber+Suhner 25_N-50-3-9/133_NE Series 50Ω, Straight Body