- RS Stock No.:
- 205-8966
- Mfr. Part No.:
- 11_716-50-7-2/003_-E
- Brand:
- Huber+Suhner
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$67.80
(exc. GST)
$74.58
(inc. GST)
Units | Per unit |
1 - 9 | $67.80 |
10 - 24 | $65.76 |
25 - 49 | $63.74 |
50 - 99 | $62.37 |
100 + | $61.02 |
- RS Stock No.:
- 205-8966
- Mfr. Part No.:
- 11_716-50-7-2/003_-E
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 7.5 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 7.5 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0842 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 7.5 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0842 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_716-50-7-2/003_-E |
Related links
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 11_QN-50-7-8/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-3-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-2-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_N-50-7-77/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- TE Connectivity SMA Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-12/133_NE Series 50Ω Straight Body