Huber+Suhner 11_TNC-50-7-2/133_NE Series, Plug Cable Mount TNC Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 205-8989
- Mfr. Part No.:
- 11_TNC-50-7-2/133_NE
- Brand:
- Huber+Suhner
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.35
(exc. GST)
$88.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $80.35 |
10 - 24 | $77.96 |
25 - 49 | $75.56 |
50 - 99 | $73.96 |
100 + | $72.35 |
- RS Stock No.:
- 205-8989
- Mfr. Part No.:
- 11_TNC-50-7-2/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0397 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0397 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 11_TNC-50-7-2/133_NE |
Related links
- Huber+Suhner 11_TNC-50-7-18/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-7-5/133_UE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-3-117/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-3-115/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-3-116/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-3-5/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-4-52/133_NE Series, Plug Cable Mount TNC...
- Huber+Suhner 11_TNC-50-2-113/133_NE Series, Plug Cable Mount TNC...