Huber+Suhner 25_N-50-3-7/133_NE Series Cable Male N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 205-8905
- Distrelec Article No.:
- 302-15-044
- Mfr. Part No.:
- 25_N-50-3-7/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.15
(exc. GST)
$48.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.15 |
| 10 - 24 | $42.82 |
| 25 - 49 | $41.47 |
| 50 - 99 | $40.60 |
| 100 + | $39.71 |
*price indicative
- RS Stock No.:
- 205-8905
- Distrelec Article No.:
- 302-15-044
- Mfr. Part No.:
- 25_N-50-3-7/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | 25_N-50-3-7/133_NE | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series 25_N-50-3-7/133_NE | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Mechanical Data
Centre contact crimped
Outer contact crimped
Weight 0.0381 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 25_N-50-3-20/133_NE Series Flange Female N Connector Straight Body Crimp
- Huber+Suhner 25_N-50-3-9/133_NE Series Flange Female N Connector Straight Body Solder
- Huber+Suhner 16_BNC-50-3-7/133_NE Series Cable Male BNC Right Angle Body Crimp
- Huber+Suhner 25_N-50-2-10/133_NE Series Cable Female N Connector Straight Body Crimp
- Huber+Suhner 25_N-50-2-9/133_NE Series Flange Female N Connector Straight Body Crimp
- Huber+Suhner 25_N-50-2-14/133_NE Series Flange Female N Connector Straight Body Solder
- Huber+Suhner 11_N-50-3-31/133_NE Series Cable Male N Connector Straight Body Crimp
- Huber+Suhner 11_N-50-3-51/133_NE Series Cable Male N Connector Straight Body Solder
