Huber+Suhner 16_BNC-50-3-7/133_NE Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 205-9037
- Mfr. Part No.:
- 16_BNC-50-3-7/133_NE
- Brand:
- Huber+Suhner
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.75
(exc. GST)
$54.73
(inc. GST)
Units | Per unit |
1 - 9 | $49.75 |
10 - 24 | $48.27 |
25 - 49 | $46.80 |
50 - 99 | $45.80 |
100 + | $44.80 |
- RS Stock No.:
- 205-9037
- Mfr. Part No.:
- 16_BNC-50-3-7/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 4 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 4 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0171 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 4 GHz
Centre contact soldered
Outer contact crimped
Weight 0.0171 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 16_BNC-50-3-7/133_NE |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Huber+Suhner 11_BNC-50-7-7/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-50-3-13/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-5/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-7/133_NH Series Crimp Termination, Right...
- Huber+Suhner 16_TNC-50-2-7/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-26/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 25_N-50-3-7/133_NE Series 50Ω Straight Body