Wurth Elektronik WR-SMB Series, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-3600
- Mfr. Part No.:
- 61646021110320
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 2 units)*
$31.11
(exc. GST)
$34.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | $15.555 | $31.11 |
| 10 - 18 | $15.23 | $30.46 |
| 20 - 38 | $14.755 | $29.51 |
| 40 - 98 | $14.40 | $28.80 |
| 100 + | $14.10 | $28.20 |
*price indicative
- RS Stock No.:
- 205-3600
- Mfr. Part No.:
- 61646021110320
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Coaxial Connector Type | SMB Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174, RG316 | |
| Bulkhead | No | |
| Body Plating | Gold over Nickel | |
| Polarity | Reverse | |
| Series | WR-SMB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Coaxial Connector Type SMB Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174, RG316 | ||
Bulkhead No | ||
Body Plating Gold over Nickel | ||
Polarity Reverse | ||
Series WR-SMB | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMB Cable Connector Plug is made of brass having overall length up to 16.26 mm. It has 4 GHz operating frequency range. It is mainly used for RG174/RG316/RG188 flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMB Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Huber+Suhner 11_SMB-50-2-40/111_NE Series 50Ω Straight Body
