- RS Stock No.:
- 194-3232
- Mfr. Part No.:
- MCX1121A1-3GT30G-5-50
- Brand:
- Amphenol RF
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$6.877
(exc. GST)
$7.565
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $6.877 | $687.70 |
200 - 300 | $6.705 | $670.50 |
400 + | $6.602 | $660.20 |
*price indicative |
- RS Stock No.:
- 194-3232
- Mfr. Part No.:
- MCX1121A1-3GT30G-5-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol MCX Connector Series
The MCX (Micro Coaxial) series is available with 50 Ω or 75 Ω options, and has broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast and easy snap-on/ snap-off coupling. MCX connectors were introduced in the 1980s and conform to the European CECC 22220 spec.
This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is .140 inches, which is 30% smaller than the SMB.
A range of connectors are available, including printed circuit board and cable connectors.
This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is .140 inches, which is 30% smaller than the SMB.
A range of connectors are available, including printed circuit board and cable connectors.
Features and Benefits
- Broadband performance with low reflection DC to 6 GHz. Low cost combined with high quality
- Quick connect/disconnect snap-on mating reduces installation time
- Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers flexibility in their design and manufacturing
Applications
- WLAN
- GPS
- PC/LAN
- Automotive
- Base Station
- Head End Equipment
- Radios
- Wireless/ Networks Antenna
- Instrumentation
- Telecom
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Impedance | 50Ω |
Termination Method | Solder |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |