Amphenol RF MCX Connector, 50Ω
- RS Stock No.:
- 194-3233
- Mfr. Part No.:
- MCX1121A1-3GT30G-5-50
- Brand:
- Amphenol RF
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.14
(exc. GST)
$7.85
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.14 |
25 - 49 | $6.98 |
50 + | $6.88 |
- RS Stock No.:
- 194-3233
- Mfr. Part No.:
- MCX1121A1-3GT30G-5-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF MCX Connector, 50Ω, Solder Termination
- Amphenol RF, Plug Cable Mount MCX Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount MMCX Connector, 50Ω, Crimp...
- Amphenol RF SMB Connector, 50Ω, Straight Body
- Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp...
- Amphenol RF, jack Through Hole MCX Connector, 50Ω, Solder...
- Amphenol RF BNC Connector, 50Ω, Straight Body