Telegartner, G41 (0.6/2.8-4.7) Strain Relief Boot Boot for use with RG58C/U
- RS Stock No.:
- 126-5854
- Mfr. Part No.:
- B00081K1272
- Brand:
- Telegartner
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.929 | $19.29 |
*price indicative
- RS Stock No.:
- 126-5854
- Mfr. Part No.:
- B00081K1272
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Strain Relief Boot | |
| Series | G41 (0.6/2.8-4.7) | |
| Cord Included | No | |
| Colour | White | |
| Accessory Type | Boot | |
| For Use With | RG58C/U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Strain Relief Boot | ||
Series G41 (0.6/2.8-4.7) | ||
Cord Included No | ||
Colour White | ||
Accessory Type Boot | ||
For Use With RG58C/U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Grommeted cable entries
For crimp cable connectors only
Made from soft PVC
Temperature range -20 °C → +70 °C
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Related links
- Telegartner Strain Relief Boot Boot for use with RG58C/U
- Telegartner Strain Relief Boot BNC Boot for use with RG58C/U
- Telegartner Strain Relief Boot Boot for use with RG-59B/U RG-62A/U
- Telegartner Strain Relief Boot Boot for use with RG-62A/U 0.6/3.7
- Telegartner Strain Relief Boot Boot
- Telegartner Strain Relief Boot Boot for use with RG-188/U RG-316/U
- Telegartner Strain Relief Boot Boot for use with RG-188/U RG-174/U
- Telegartner Strain Relief Boot Boot for use with RD-316 RG-59B/U9, RG-316/U
