Telegartner TNC Series, 500 mm, RG58 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 914-0330
- Distrelec Article No.:
- 304-23-674
- Mfr. Part No.:
- L09999B3589
- Brand:
- Telegartner
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$60.66
(exc. GST)
$66.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $60.66 | - |
| 25 - 49 | $59.14 | 2% |
| 50 - 99 | $57.71 | 4% |
| 100 - 249 | $56.30 | 7% |
| 250 + | $54.88 | 9% |
*price indicative
- RS Stock No.:
- 914-0330
- Distrelec Article No.:
- 304-23-674
- Mfr. Part No.:
- L09999B3589
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Standards/Approvals | DIN 47101 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TNC | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Standards/Approvals DIN 47101 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series TNC | ||
Telegartner TNC Plug to TNC Plug Cable Assemblies
A series of 50 Ω straight TNC plug to straight TNC plug coaxial cable assemblies. These coaxial cable assemblies utilise RG58 black PVC cable and also feature strain relief boots on each end of the assembly.
Telegartner Coaxial Cable Assemblies
Related links
- Staubli BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity 1337772 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO N Type 500 mm Black, Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
