Cinch 415 Series, Hand Formable 0.086 Coaxial Coaxial Cable 50 Ω, Silver, Terminated
- RS Stock No.:
- 886-1260
- Mfr. Part No.:
- 415-0081-006
- Brand:
- Cinch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 886-1260
- Mfr. Part No.:
- 415-0081-006
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Series | 415 | |
| Coaxial Type | Hand Formable 0.086 | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Jacket Colour | Silver | |
| Terminated/Unterminated | Terminated | |
| Attenuation | 0.79 dB | |
| Conductor Material | Silver Plated Copper Clad Steel, Silver Plated Copper Clad Steel | |
| Conductor Type | Solid | |
| Jacket Material | Teflon | |
| Standards/Approvals | RoHS, RoHS II | |
| Voltage | 335 V | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Series 415 | ||
Coaxial Type Hand Formable 0.086 | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Jacket Colour Silver | ||
Terminated/Unterminated Terminated | ||
Attenuation 0.79 dB | ||
Conductor Material Silver Plated Copper Clad Steel, Silver Plated Copper Clad Steel | ||
Conductor Type Solid | ||
Jacket Material Teflon | ||
Standards/Approvals RoHS, RoHS II | ||
Voltage 335 V | ||
- COO (Country of Origin):
- US
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Related links
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
- Cinch SMA Series Hand Formable 0.141 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX 152.4 mm Black, Terminated
- Cinch BNC RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch MMCX RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch SMA Series Black, Terminated
