Atem N Type Series, 500 mm, RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 760-0408
- Mfr. Part No.:
- 308-4141-0500A
- Brand:
- Atem
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$84.73
(exc. GST)
$93.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $84.73 | - |
| 15 - 49 | $83.67 | 1% |
| 50 - 99 | $80.66 | 4% |
| 100 - 249 | $77.52 | 8% |
| 250 + | $75.23 | 11% |
*price indicative
- RS Stock No.:
- 760-0408
- Mfr. Part No.:
- 308-4141-0500A
- Brand:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142B | |
| Voltage | 1.5kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Gold Plated, Copper Alloy | |
| Series | N Type | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142B | ||
Voltage 1.5kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Gold Plated, Copper Alloy | ||
Series N Type | ||
- COO (Country of Origin):
- FR
Atem N Type to N Type RF Connector Patch Leads
Atem N type to N type RF connector leads in lead lengths of 500mm and 1000mm. Ideal for all manner of uses that require a N type patch lead, these Atem N-type RF connector leads utilise RG142 cable type to suit many applications.
Operating Frequency DC to 8Ghz
Related links
- Atem N Type 500 mm Terminated
- Atem N Type Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type 1 m Terminated
- Atem N Type 500 mm Black, Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
