Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save $4.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.63

(exc. GST)

$39.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 80 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70$7.126$35.63-
75 - 245$7.066$35.33$4.50
250 - 495$6.86$34.30$66.50
500 - 1245$6.626$33.13$250.00
1250 +$6.458$32.29$835.00

*price indicative

Packaging Options:
RS Stock No.:
685-1040
Mfr. Part No.:
U.FL-2LP-088K1T-A-(150)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Connector Type A

UFL

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

150mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Jacket Material

FEP

Series

U.FL

COO (Country of Origin):
CN

Hirose U.FL Series Ultra Small Coaxial Cable Assemblies


U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables them to meet the frequency requirements of a wide range of miniature devices. The plugs are terminated with ultra fine coaxial cable with a 0.81 mm diameter for a secure and stable connection. A tactile click is produced when fully mated with the U.FL series receptacle connector confirming a complete electrical and mechanical connection. Heights of 1.9 mm, 2.3 mm and 2.4 mm can be achieved when mated. These U.FL cable assemblies are available as single ended or double ended and have various U.FL plug and cable sizes

Features and Benefits


• Supports high frequencies of up to 6 GHz

• Terminated with ultra fine coaxial cable for secure and stable connection

• Tactile click for mating assurance

• Range of mated heights can be achieved

• Available as single and double ended cable assemblies

• Wide range of cable lengths and plug sizes

Product Application Information


These U.FL series ultra small coaxial cable assemblies are suitable for use in applications that require high frequency transmission using a small coaxial connector. Applications include wire communications devices, electronic measuring instruments, GPS, wireless LAN and Bluetooth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy