Teishin Electric BNC Series, 1.5 m, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 601-8170
- Mfr. Part No.:
- CCA-7-015
- Brand:
- Teishin Electric
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$47.34
(exc. GST)
$52.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $47.34 | - |
| 25 + | $45.07 | 4% |
*price indicative
- RS Stock No.:
- 601-8170
- Mfr. Part No.:
- CCA-7-015
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58A/U | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58A/U | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric BNC Series RG58A/U Coaxial Coaxial Cable 50 Ω Terminated
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 1.5 m 75 Ω
