TE Connectivity Male BNC to Male BNC Coaxial Cable, 500mm, RG58 Coaxial, Terminated
- RS Stock No.:
- 409-7121
- Mfr. Part No.:
- 1337773-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-7121
- Mfr. Part No.:
- 1337773-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Right Angle Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector 1 | BNC |
Terminated/Unterminated | Terminated |
Connector 2 | BNC |
Coaxial Type | RG58 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 500mm |
Related links
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 500mm, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 250mm, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 1.5m, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 1m, RG58...
- Radiall Male BNC to Male BNC Coaxial Cable, 500mm, RG58 Coaxial, Terminated
- RS PRO Male BNC to Male BNC Coaxial Cable, 500mm, RG58 Coaxial, Terminated
- Radiall Male BNC to Male N Type Coaxial Cable, 500mm, RG58...
- Telegartner Male TNC to Male TNC Coaxial Cable, 500mm, RG58...