TE Connectivity Male BNC to Male BNC Coaxial Cable, 1m, RG58 Coaxial, Terminated
- RS Stock No.:
- 409-7137
- Mfr. Part No.:
- 1337773-3
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$46.49
(exc. GST)
$51.14
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $46.49 |
15 - 49 | $45.14 |
50 - 99 | $44.17 |
100 - 249 | $43.59 |
250 + | $41.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-7137
- Mfr. Part No.:
- 1337773-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Right Angle Plug to BNC Right Angle Plug
50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC right angle plug to BNC right angle plug cable assemblies have a nickel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Coaxial Type | RG58 |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 1m |
Related links
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 500mm, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 1.5m, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 250mm, RG58...
- TE Connectivity Male BNC to Male BNC Coaxial Cable, 1m, RG58...
- TE Connectivity Male BNC to Female BNC Coaxial Cable, 1m, RG58...
- RS PRO Male BNC to Male BNC Coaxial Cable, 1m, RG58 Coaxial, Terminated
- Radiall Male BNC to Male BNC Coaxial Cable, 1m, RG58 Coaxial, Terminated
- TE Connectivity Male N Type to Male N Type Coaxial Cable, 1m, RG58...