Belden 1694A Series, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 290-9094
- Mfr. Part No.:
- 1694A.00305
- Brand:
- Belden
Subtotal (1 reel of 304 metres)*
$2,915.33
(exc. GST)
$3,206.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,915.33 | $9.59 |
*price indicative
- RS Stock No.:
- 290-9094
- Mfr. Part No.:
- 1694A.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6/U | |
| American Wire Gauge | 18AWG | |
| Voltage | 300V | |
| Outside Diameter | 6.96mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | NEC/(UL)) CMR, FT4, CEC/C(UL)) CMG, UL1666 | |
| Fire Behaviour | Fire Resistant | |
| Series | 1694A | |
| Core Strands | 1 x 18AWG | |
| Conductor Material | Bare Copper | |
| Number of Strands | 1 | |
| Jacket Material | PVC | |
| Size of Strands | 18AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6/U | ||
American Wire Gauge 18AWG | ||
Voltage 300V | ||
Outside Diameter 6.96mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals NEC/(UL)) CMR, FT4, CEC/C(UL)) CMG, UL1666 | ||
Fire Behaviour Fire Resistant | ||
Series 1694A | ||
Core Strands 1 x 18AWG | ||
Conductor Material Bare Copper | ||
Number of Strands 1 | ||
Jacket Material PVC | ||
Size of Strands 18AWG | ||
- COO (Country of Origin):
- NL
Belden SDI Coaxial Cable, 6.96mm OD, Unterminated - 1694A.00305
Keep your CCTV focused and up to date with this SDI coaxial cable from Belden. It's an RG-6 type that sends reliably high-quality digital video signals from one device to another. A tough PVC jacket withstands wear and tear, even in harsh industrial settings. PE foam insulation is crush resistant, so protects the cable's inner wires against damage. This insulation also reduces the chance of electromagnetic interference, so there's minimal risk of crosstalk with nearby electronic devices.
Features & Benefits
• Bare copper conductors ensure optimal electrical flow for efficiency
• Compatible with extreme settings, thanks to a wide operating temperature range between -30°C and +75°C
• Resists the ageing effects of UV light for longevity
• 75Ω impedance to support high-frequency signal and data transmission
Applications
• Broadcasting equipment
• Security systems
• Industrial automation
• Airports
Is this coaxial cable suitable for high-definition applications?
Yes, the product supports high-definition and ultra-high-definition applications, thanks to its resolution of 1080 pixels and data transfer rate of 6Gbps.
Related links
- Belden 1694ANH Series Unterminated
- Belden 4694R Series Unterminated
- Belden CTF100 Series Unterminated
- Belden 4694ANH Series Unterminated
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme BNC Series Violet, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Belden 533945 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
