RS PRO, 1.5 m, F Connector Coaxial Coaxial Cable 75 Ω, Black, Terminated

Subtotal (1 unit)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.84

*price indicative

RS Stock No.:
266-2160
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

F Connector

Outside Diameter

50mm

Characteristic Impedance

75Ω

Conductor Type

Solid

Cable Length

1.5m

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

Black

Series

RS PRO

Jacket Material

PVC

Conductor Material

Copper Clad Steel

COO (Country of Origin):
CN

RS PRO Coaxial Cable, F Type Connectors


This RS PRO coaxial cable is designed for connecting satellite systems and cable modems, offering reliable performance with its solid core construction. The gold connectors on the black cable provide a high-quality finish and anti-corrosive properties, ensuring durability and longevity.

Features and Benefits


F Type Connectors: Ensures compatibility with satellite systems and cable modems

Male Connectors: Easy and secure connections

75 ohm: Optimal signal transmission

Gold Connectors (Black Cable): Enhanced corrosion resistance and premium appearance

Nickel Connectors (White Cable): Durable and cost-effective option

Applications


Satellite systems

Cable modems

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Material: PVC

Conductor Material: Copper Clad Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy