Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- RS Stock No.:
- 241-4325
- Mfr. Part No.:
- MICROBEND R-14
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$285.90
(exc. GST)
$314.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.90 | - |
| 5 - 9 | $279.05 | 2% |
| 10 + | $272.35 | 4% |
*price indicative
- RS Stock No.:
- 241-4325
- Mfr. Part No.:
- MICROBEND R-14
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 14in | |
| Standards/Approvals | No | |
| Jacket Colour | Green | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Microbend | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 14in | ||
Standards/Approvals No | ||
Jacket Colour Green | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Microbend | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber & Suhner's MICROBEND series is twinaxial cable had triple shielding for high isolation application. This cables designed for use in internal point to point interconnections between modules in microwave and fiber optic switching systems.
All materials used in MINIBEND R assemblies meet or exceed NASA, TML and CVCM requirements for use in spacecraft applications.
Related links
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 13 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 9 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 4 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Microbend Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
