Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8103
- Mfr. Part No.:
- G_02330_HT
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,478.30
(exc. GST)
$1,626.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $14.783 | $1,478.30 |
| 500 + | $13.305 | $1,330.50 |
*price indicative
- RS Stock No.:
- 240-8103
- Mfr. Part No.:
- G_02330_HT
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58 | |
| Outside Diameter | 5.3mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58 | ||
Outside Diameter 5.3mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible low noise cable is a 50 Ohm, 1 GHz, 85°C, ø5.3 mm, PVC jacket Low-noise triax cable. Center conductor are , whereas the outer conductor is Copper, Tin plated. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 1000000 MΩm
Weight (kg/100 m) 4,5
Operation temperature -25 °C to +85 °C
Related links
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG5800 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
