Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 200mm, Terminated
- RS Stock No.:
- 231-4499
- Mfr. Part No.:
- 636210040200
- Brand:
- Wurth Elektronik
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.42
(exc. GST)
$30.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $27.42 |
10 + | $24.93 |
- RS Stock No.:
- 231-4499
- Mfr. Part No.:
- 636210040200
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 200mm,...
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable, 200mm, Terminated
- Wurth Elektronik Male UMRF to Male UMRF Coaxial Cable, 200mm, Terminated
- Connector Wrenches
- Connector Tool Kits
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Clamps