Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 300mm, Terminated
- RS Stock No.:
- 231-4437
- Mfr. Part No.:
- 636209040300
- Brand:
- Wurth Elektronik
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.36
(exc. GST)
$19.10
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $17.36 |
10 + | $15.79 |
- RS Stock No.:
- 231-4437
- Mfr. Part No.:
- 636209040300
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 300mm,...
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable, 300mm, Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 200mm,...
- Cable Knives
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps