Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 300mm, Terminated
- RS Stock No.:
- 231-4436
- Mfr. Part No.:
- 636209040300
- Brand:
- Wurth Elektronik
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 20)
$15.637
(exc. GST)
$17.201
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 80 | $15.637 | $312.74 |
100 - 480 | $14.216 | $284.32 |
500 + | $12.794 | $255.88 |
*price indicative
- RS Stock No.:
- 231-4436
- Mfr. Part No.:
- 636209040300
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 300mm,...
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable, 300mm, Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable, 200mm,...
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge