- RS Stock No.:
- 231-4415
- Mfr. Part No.:
- 636208100300
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$29.624
(exc. GST)
$32.586
(inc. GST)
Units | Per unit | Per Bag* |
20 - 80 | $29.624 | $592.48 |
100 - 480 | $26.931 | $538.62 |
500 + | $24.238 | $484.76 |
*price indicative |
- RS Stock No.:
- 231-4415
- Mfr. Part No.:
- 636208100300
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint
Frequency up to 6 GHz
RoHS complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | UMRF |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Outer Diameter | 1.37mm |
Characteristic Impedance | 50 Ω |
Length | 300mm |
Sheath Colour | Black |
Related links
- RS PRO Female SMA to Male SMA Coaxial Cable Terminated
- Amphenol RF AMC Series Male U.FL to Male U.FL Coaxial Cable Terminated
- Amphenol AMC Series Male U.FL to Male U.FL Coaxial Cable Terminated
- Yuetsu Male SMA to Male SMA Coaxial Cable Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable Terminated
- Yuetsu Male SMA to Female SMA Coaxial Cable Terminated
- Wurth Elektronik Male UMRF to Male UMRF Coaxial Cable Terminated
- Huber+Suhner Male MMBX to Male MMBX Coaxial Cable Terminated