Wurth Elektronik Female SMA to Male UMRF, 100mm, Terminated50 Ω
- RS Stock No.:
- 231-4408
- Mfr. Part No.:
- 636208100100
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
$27.39
(exc. GST)
$30.13
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $27.39 |
10 + | $24.89 |
**price indicative
- RS Stock No.:
- 231-4408
- Mfr. Part No.:
- 636208100100
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Terminated/Unterminated | Terminated | |
Connector 1 | SMA | |
Connector 2 | UMRF | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 2 Orientation | Right Angle | |
Outer Diameter | 1.37mm | |
Characteristic Impedance | 50 Ω | |
Length | 100mm | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 UMRF | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Right Angle | ||
Outer Diameter 1.37mm | ||
Characteristic Impedance 50 Ω | ||
Length 100mm | ||
Sheath Colour Black | ||
Related links
- Wurth Elektronik Female SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female SMA to Male UMRF Terminated50 Ω
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch