Belden 1505ANH Series, RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 187-6107
- Mfr. Part No.:
- 1505ANH.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$5,707.00
(exc. GST)
$6,277.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $11.414 | $5,707.00 |
*price indicative
- RS Stock No.:
- 187-6107
- Mfr. Part No.:
- 1505ANH.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59/U | |
| Outside Diameter | 5.92mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 3 dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Cca | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Bare Copper | |
| Series | 1505ANH | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59/U | ||
Outside Diameter 5.92mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 3 dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Cca | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Bare Copper | ||
Series 1505ANH | ||
- COO (Country of Origin):
- NL
Belden 1505A Coaxial Cable, 75 Ohm, RG-59 - 1505ANH.01500
For high-quality digital video signal transmission the Belden 1505ANH.01500 cable is a perfect choice.
This Belden 1505A cable is a Serial Digital Interface (SDI) video coax cable. It features a highly effective foil + tinned copper braid shield which defends against interference, minimising signal loss and noise disruption. This versatile cable can be operated within a temperature range of -30°C to +70°C.
The 1505ANH.01500 is 500m and features a purple sheath for easy identification.
Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.
Features and Benefits:
• Flame retardant due to LSZH (Low Smoke Zero Halogen) outer jacket
• UV resistant and suitable for indoor and outdoor use
• 20 AWG solid bare copper conductor
• Foam polyethylene (PE) insulation provides crush-resistance for optimal durability
Applications:
Digital Video
6 Gb/s UHDTV
HD-SDI 1080p
Indoor and outdoor use
What is the advantage of screened cabling?
Screened cables, also called shielded cables, provide better protection against electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.
Related links
- Belden 1505A Series Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1855ENH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 1505F Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9259 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 9244 Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1505DNH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Digital Coax LSZH Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
