Wurth Elektronik SMA Series, 152.4 mm, RG58 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.85

(exc. GST)

$25.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$22.85
3 - 4$22.47
5 +$22.09

*price indicative

RS Stock No.:
181-0027
Mfr. Part No.:
65503503515301
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Attenuation

0.19 dB

Cable Length

152.4mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Conductor Material

Brass

Jacket Material

Polytetrafluoroethylene

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA Plug, RG-58 C/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 49.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy