Wurth Elektronik SMA Series, 152.4 mm, RG142 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Subtotal (1 unit)*

$41.44

(exc. GST)

$45.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.44

*price indicative

RS Stock No.:
181-0017
Mfr. Part No.:
65503603215302
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG142

Voltage

335V ac

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

0.48 dB

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

165°C

Cable Length

152.4mm

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Conductor Material

Brass

Series

SMA

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, RG-142/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -55°C upto +165°C

500 mating cycle

Minimum bend radius : 25.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy