Wurth Elektronik SMA Series, 304.8 mm, RG174 Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 181-0014
- Distrelec Article No.:
- 301-54-574
- Mfr. Part No.:
- 65503503530503
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $21.05 |
| 3 - 4 | $20.69 |
| 5 + | $20.34 |
*price indicative
- RS Stock No.:
- 181-0014
- Distrelec Article No.:
- 301-54-574
- Mfr. Part No.:
- 65503503530503
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Voltage | 250V ac | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.42 dB | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 304.8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, MIL-STD-348 | |
| Jacket Colour | White | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Brass | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Voltage 250V ac | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.42 dB | ||
Minimum Operating Temperature -20°C | ||
Cable Length 304.8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, MIL-STD-348 | ||
Jacket Colour White | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Brass | ||
Series SMA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight SMA plug, RG-174/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -20°C upto +80°C
500 mating cycles
Minimum bend radius : 30 mm
- RS Stock No. 1810094
- Mfr. Part No. 65503603230503
Each
$29.82
- RS Stock No. 1809946
- Mfr. Part No. 65503503230503
Each (In a Bag of 10)
$20.655
- RS Stock No. 1809977
- Mfr. Part No. 65503503630503
Each (In a Bag of 10)
$24.067
- RS Stock No. 1809961
- Mfr. Part No. 65503503530503
Each (In a Bag of 10)
$18.947
Related links
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated












