Wurth Elektronik SMA Series, 304.8 mm, RG174 Coaxial Coaxial Cable 50 Ω, White, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$268.27

(exc. GST)

$295.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40$26.827$268.27
50 +$24.146$241.46

*price indicative

RS Stock No.:
180-9991
Mfr. Part No.:
65503603230503
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

250V ac

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-20°C

Attenuation

0.42 dB

Maximum Operating Temperature

80°C

Cable Length

304.8mm

Jacket Colour

White

Standards/Approvals

RoHS, MIL-STD-348

Series

SMA

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a right angle SMA plug to straight SMA bulkhead jack, RG-174/U flexible cable having a braid cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 30 mm

Each
$29.82
Each
$21.05
Each
$26.77
Each (In a Bag of 10)
$18.947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy