Belden 9239 Series Coaxial Cable, RG174 Coaxial, Unterminated
- RS Stock No.:
- 176-2091
- Mfr. Part No.:
- 9239 010500
- Brand:
- Belden
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500 Metre(s)
$1,360.89
(exc. GST)
$1,496.98
(inc. GST)
- RS Stock No.:
- 176-2091
- Mfr. Part No.:
- 9239 010500
- Brand:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174 | |
| Outer Diameter | 2.5654mm | |
| Characteristic Impedance | 89.6 Ω | |
| Sheath Colour | Black | |
| Conductor Strand Type | Stranded | |
| Capacitance | 144pF/m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Core Strands | 7/0.48 | |
| Series | 9239 | |
| Number of Strands | 7 | |
| Operating Temperature Range | -40 → +60 °C | |
| Shielding | Tinned Copper Braid | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | CPR Euroclass:Eca, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance:EU Directive 2003/11/EC (BFR) | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Bare Copper Covered Steel | |
| Velocity ratio | 57% | |
| Insulation Material | CPVC, PE | |
| Size of Strands | 26 AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174 | ||
Outer Diameter 2.5654mm | ||
Characteristic Impedance 89.6 Ω | ||
Sheath Colour Black | ||
Conductor Strand Type Stranded | ||
Capacitance 144pF/m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Core Strands 7/0.48 | ||
Series 9239 | ||
Number of Strands 7 | ||
Operating Temperature Range -40 → +60 °C | ||
Shielding Tinned Copper Braid | ||
Maximum Operating Temperature +60°C | ||
Standards Met CPR Euroclass:Eca, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance:EU Directive 2003/11/EC (BFR) | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Bare Copper Covered Steel | ||
Velocity ratio 57% | ||
Insulation Material CPVC, PE | ||
Size of Strands 26 AWG | ||

