Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- RS Stock No.:
- 761-346
- Mfr. Part No.:
- 32024E-29972SVCR3-29094CR-12
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$507.69
(exc. GST)
$558.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.69 |
*price indicative
- RS Stock No.:
- 761-346
- Mfr. Part No.:
- 32024E-29972SVCR3-29094CR-12
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Connector Type A | Subminiature | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | REACH | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | MINIBEND | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Connector Type A Subminiature | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals REACH | ||
Jacket Material Polytetrafluoroethylene | ||
Series MINIBEND | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber+Suhner connector assembly provides exceptional connectivity within VITA 67.3 compliant applications, featuring both SMPM and SMA interfaces for reliable performance up to 26.5 GHz.
Assembly features VITA 67.3 compliant SMPM connector for seamless integration
Part of the 'bend-to-the-end' MINIBEND product family, ensuring flexibility
Direct replacement for 086 size Semi-Rigid cables
- RS Stock No. 0761348
- Mfr. Part No. 32024E-29972SVCR3-29094KCR-12
Each
$599.34
- RS Stock No. 0761347
- Mfr. Part No. 32024E-29972SVCR3-29094KCR-6
Each
$518.54
- RS Stock No. 0761343
- Mfr. Part No. 32024E-29981SV2CR3-29094KCR-12
Each
$645.62
- RS Stock No. 0761342
- Mfr. Part No. 32024E-29981SV2CR3-29094KCR-6
Each
$561.15
Related links
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 152.4 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MICROBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 152.4 mm 50 Ω











