Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 5 m 75 Ω

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$91.17

(exc. GST)

$100.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$91.17-
10 +$83.897%

*price indicative

RS Stock No.:
761-335
Mfr. Part No.:
111-267-106
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Cable

Connector Type A

BNC

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

12GHz

Characteristic Impedance

75Ω

Cable Length

5m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

Van Damme UHD Vision Enhanced

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy