Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 385-786
- Mfr. Part No.:
- CA12/195-VJ
- Brand:
- Mobilemark
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$58.53
(exc. GST)
$64.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.53 | - |
| 10 - 49 | $57.60 | 1% |
| 50 - 99 | $56.41 | 3% |
| 100 - 249 | $54.91 | 6% |
| 250 + | $53.43 | 8% |
*price indicative
- RS Stock No.:
- 385-786
- Mfr. Part No.:
- CA12/195-VJ
- Brand:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | RP SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | CA12/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B RP SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series CA12/195 | ||
- COO (Country of Origin):
- GB
Cable Assemblies SMA Series
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal
CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
Mobile Mark
Related links
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male RP SMA, 3 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Male RP SMA, 1 m 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female N Type, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Male SMA, 300 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female TNC, 30 cm 50 Ω
- Mobilemark CA120/240 Series Coaxial Cable Female SMA to Male RP SMA, 3 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Male RP SMA, 1 m 50 Ω
