TE Connectivity 2480656 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- RS Stock No.:
- 283-529
- Mfr. Part No.:
- 2480656-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$32.75
(exc. GST)
$36.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 219 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.75 | - |
| 10 + | $30.15 | 7% |
*price indicative
- RS Stock No.:
- 283-529
- Mfr. Part No.:
- 2480656-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 2480656 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series 2480656 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMA cable assembly designed for reliable signal transmission in RF applications up to 3GHz. It features an SMA plug on one end and an SMA jack on the other connected via flexible coaxial cable. This assembly is 0.99 ft. long has a 50 ohm impedance and is constructed with durable materials. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.
Brass with gold plating
Operating temperature is -40 degree C to 105 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
Related links
- TE Connectivity 2480655 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Jack, 304.8 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 304.8 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 152.4 mm 50 Ω
- TE Connectivity 2479977 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
