Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 6 in 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$28.98

(exc. GST)

$31.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.98-
10 +$26.668%

*price indicative

RS Stock No.:
281-065
Mfr. Part No.:
BU-4150032006
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Connector Type A

Right Angle

Product Type

Coaxial Cable Assembly

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

6in

Jacket Colour

Transparent

Standards/Approvals

RoHS

Series

BU-415

COO (Country of Origin):
CN
The Mueller Electric Cable Assembly features a male to male configuration with SMA to SMA connectors. The first connector and the second is a gold plated SMA male plug at a right angle. Designed to withstand operating temperatures from 65°C to 150°C, this assembly is ideal for high performance applications requiring reliable connectivity.

Shielded

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy