Siretta ASMN Series Cable Male Straight to Male N Type, 3 m 50 Ω
- RS Stock No.:
- 278-046
- Mfr. Part No.:
- ASMN300A058L13
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.89
(exc. GST)
$85.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.89 |
| 10 + | $71.66 |
*price indicative
- RS Stock No.:
- 278-046
- Mfr. Part No.:
- ASMN300A058L13
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Connector Type A | Straight | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | ASMN | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Connector Type A Straight | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series ASMN | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- RO
The Siretta connector features an SMA male to N-Type female configuration, designed for high-performance signal transmission. The accompanying cable, LLC200A, offers low loss and is available in various lengths for different installation needs. The cable lengths include 3 meters, 5 meters, 10 meters, 15 meters, and 20 meters, ensuring flexibility for various applications.
SMA Male to N-Type Female
LLC200A Low loss cable1
Related links
- Siretta ASMN Series Coaxial Cable Male Straight to Female N Type 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Female N Type, 3 m 50 Ω
- Phoenix Contact RAD-PIG-RSMA/N-3 Series Cable Male RSMA to Male N Type, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Male N Type, 3 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 3 m 50 Ω
- Siretta N Type 3 m Black, Terminated
