Radiall Male BNC to Male BNC, 500mm, RG223 Coaxial, Terminated50 Ω
- RS Stock No.:
- 215-491
- Mfr. Part No.:
- R284C0351011
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.85
(exc. GST)
$65.84
(inc. GST)
- RS Stock No.:
- 215-491
- Mfr. Part No.:
- R284C0351011
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | BNC | |
| Coaxial Type | RG223 | |
| Connector 2 | BNC | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Outer Diameter | 5.38mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 0.58 dB | |
| Length | 500mm | |
| Sheath Colour | Black | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Terminated/Unterminated Terminated | ||
Connector 1 BNC | ||
Coaxial Type RG223 | ||
Connector 2 BNC | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 5.38mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 0.58 dB | ||
Length 500mm | ||
Sheath Colour Black | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||

