Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- RS Stock No.:
- 214-785
- Mfr. Part No.:
- R286301071
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$800.18
(exc. GST)
$880.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $800.18 |
| 5 - 9 | $786.16 |
| 10 - 24 | $752.15 |
| 25 - 49 | $736.15 |
| 50 + | $720.12 |
*price indicative
- RS Stock No.:
- 214-785
- Mfr. Part No.:
- R286301071
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | Cable Assembly | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series Cable Assembly | ||
- COO (Country of Origin):
- FR
SMA hyper-frequency coaxial leads
These cables offer a minimum attenuation for a low weight and cable diameter.
Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.
Related links
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male N Type, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
