- RS Stock No.:
- 773-7487
- Mfr. Part No.:
- APH-BNCP-HDBNCP
- Brand:
- Amphenol RF
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$63.46
(exc. GST)
$69.81
(inc. GST)
Units | Per unit |
1 - 4 | $63.46 |
5 + | $61.87 |
- RS Stock No.:
- 773-7487
- Mfr. Part No.:
- APH-BNCP-HDBNCP
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Plug |
Adapter Type A | BNC |
Adapter Type B | HD BNC |
Gender A | Male |
Gender B | Male |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 3GHz |
Contact Plating | Gold |
Length | 28.49mm |
Contact Material | Beryllium Copper |
Related links
- Telegartner Straight 75Ω RF Adapter BNC Plug to BNC Plug 4GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to HD BNC Plug 3GHz
- Telegartner Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
- Radiall Straight 75Ω RF Adapter BNC Plug to BNC Plug 1.5GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
- Straight 75Ω RF Adapter BNC Plug to BNC Plug 0 → 1.5GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Plug to HD BNC Socket 4GHz
- Amphenol Straight 50Ω RF Adapter BNC Plug to BNC Plug