RND Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 283-2377
- Distrelec Article No.:
- 300-61-841
- Mfr. Part No.:
- RND 205-00500
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11.28
(exc. GST)
$12.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.28 |
- RS Stock No.:
- 283-2377
- Distrelec Article No.:
- 300-61-841
- Mfr. Part No.:
- RND 205-00500
- Brand:
- RND
Related links
- RND Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz
- RND Straight 50Ω Adapter SMA Plug to SMA Plug 18GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to SMA...
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Molex Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz