RND Straight 50Ω Adapter SMA Plug to N Socket 11GHz
- RS Stock No.:
- 283-2369
- Distrelec Article No.:
- 300-61-797
- Mfr. Part No.:
- RND 205-00456
- Brand:
- RND
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11.65
(exc. GST)
$12.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.65 |
- RS Stock No.:
- 283-2369
- Distrelec Article No.:
- 300-61-797
- Mfr. Part No.:
- RND 205-00456
- Brand:
- RND
Related links
- RND Straight 50Ω Adapter SMA Socket to N Plug 11GHz
- Radiall Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- Telegartner Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Straight 50Ω RF Adapter BNC Plug to N Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- Rosenberger Right Angle 50Ω Adapter N Plug to N Socket 11GHz
- Huber+Suhner Straight 50Ω RF Adapter QN Plug to N Socket 11GHz